Sensirion SHT75

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin SIP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SHT75.

Upverter

Datasheet12 pages14 years ago

IHS

element14 APAC

TME

Farnell

CAD Models

Download Sensirion SHT75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-12-31

Related Parts

HoneywellHIH-4000-004
Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ¡À3.5% RH 5s Through Hole
HoneywellHIH-4000-003
Humidity Temperature Sensor 0 ~ 100% RH Analog Voltage ¡À3.5% RH 5s Through Hole
HoneywellHIH-4000-001
Humidity Sensor 0-100% RH Analog Voltage 5sec Response Time Through Hole
HoneywellHIH-4000-002
Honeywell Humidity Sensor, HIH-4000 series Through-hole, 3Pin

Descriptions

Descriptions of Sensirion SHT75 provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin SIP T/R
SHT7X Series 5.5 V -40 to +125°C Digital Humidity & Temperature Sensor
Humidity & Temp. Sensor, Pin-Type,, 0...100%RH ±1,8%, -40...+123,8°C ±0,3°C
SENSIRION - SHT75 - SENSOR, HUMIDITY & TEMP, 3.3V
8s Digital 12b 2.4V 5.5V 0%RH~100%RH ¡À1.8% RH SIP-4 5.08mm*3.1mm*13.5mm
Temperature And Humidity Sensor
HUMIDITY/TEMPERATURE SENSOR, SIP-4; Accuracy %: 1.8%; Supply Voltage: 3.3V; Humidity Range: 0% to 100% Relative Humidity; Sensor Case Style: SIP; No. of Pins: 4Pins; Response Time: 8s; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 75
  • SHT-75
  • SHT75.
  • SHT75...