Sensirion SHT15

SHT1X Series 5.5 V ±2 %RH Digital Humidity & Temperature Sensor
$ 22.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SHT15.

IHS

Datasheet12 pages14 years ago

Newark

TME

Farnell

CAD Models

Download Sensirion SHT15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-31
LTD Date2019-12-31

Descriptions

Descriptions of Sensirion SHT15 provided by its distributors.

SHT1X Series 5.5 V ±2 %RH Digital Humidity & Temperature Sensor
Serial Switch/Digital Sensor, 14 Bit(s), CMOS, Rectangular, 8 Pin, Surface Mount
HUMIDITY/TEMPERATURE SENSOR, 0-100% RH,; Available until stocks are exhausted Alternative available
Temp Sensor Digital Serial (2-Wire) 8-Pin LCC T/R
Temperature And Humidity Sensor
HUMIDITY/TEMPERATURE SENSOR, 123.8DEG C; Accuracy %: 2%; Supply Voltage: 3.3V; Humidity Range: 0% to 100% Relative Humidity; Sensor Case Style: LCC; No. of Pins: 8Pins; Response Time: 8s; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI

Part Number Aliases

This part may be known by these alternate part numbers:

  • SHT 15
  • SHT-15
  • SHT15.
  • SHT15...