Sensirion SDP600

Digital Differential Pressure Sensor
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SDP600. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensirion SDP600.

Newark

Datasheet9 pages16 years ago
Datasheet10 pages11 years ago

Farnell

Descriptions

Descriptions of Sensirion SDP600 provided by its distributors.

DIGITAL DIFFERENTIAL PRESSURE SENSOR
SENSOR, PRESSURE, I2C, 500PA; Operating Pressure Range:-500Pa to 500Pa; Sensor Output1:Voltage; Supply Current:6mA; External Depth:18mm; Voltage Rating:3.6V; Port Style:Tube; Pressure Measurement Type:Differential; Interface Type:PCB Mount

Manufacturer Aliases

Sensirion has several brands around the world that distributors may use as alternate names. Sensirion may also be known as the following names:

  • SENSIRIONAG
  • Sensiron
  • SENSIRION Stock
  • Sensirion Sensirion - the sensor company
  • SIRIO
  • SENSIRIO
  • SENSIRI