Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata SM-IDC5

I/O Module, Digital; 50 mA (Max.); 3.3 VAC/VDC; 5 to 28 VDC (Nom.); 34 mA; 1 ms
$ 41.277
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SM-IDC5.

JRH Electronics

Datasheet4 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

Arrow Electronics

Inventory History

3 month trend:
+19.56%

Descriptions

Descriptions of Sensata SM-IDC5 provided by its distributors.

I/O Module, Digital; 50 mA (Max.); 3.3 VAC/VDC; 5 to 28 VDC (Nom.); 34 mA; 1 ms
I/O Module Relays I/O Module 34mA 32V AC/DC-IN 0.05A 30V DC-OUT 5-Pin Thru-Hole
SM Series 34 mA 3.3 to 32 V Plug Mount DC Input I/O Module
I/O Modules 3-32VDC/AC In 30VDC Out, Plug In
CST Crydom SM Series (0.4"") I/O Module
0.4 INPUT MODULE PCB MOUNT S I/O MODULE
POWER - GENERAL PURPOSE RELAYS;
0.4 PUT MODULE PCB MOUNT SM SE
SOLID STATE RELAY (I/O MODULE)
Module Type = Input Module / Digital Inputs = 1 / Input Type = Digital / Output Type = Transistor / Operating Voltage Min. V = 3.3 / Operating Voltage Max. V = 32 / Input Current mA = 34 / Output Current mA = 50 / Termination Type = PCB Pins / Mounting Type = Through Hole / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Series = SM / Width mm = 43 / Height mm = 25 / Depth mm = 10

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND