Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata PS240

Solid State Relays LPCV POWER SUPPLY
$ 94.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata PS240.

JRH Electronics

Datasheet5 pages9 years ago

Newark

Master Electronics

element14

DigiKey

Inventory History

3 month trend:
+27.69%

Descriptions

Descriptions of Sensata PS240 provided by its distributors.

Solid State Relays LPCV POWER SUPPLY
Solid State Panel Mount Relay; Relay Terminals:Screw; Control Voltage Range:240VAC; Isolation Voltage:2500Vrms; Load Current:100mA; Operating Voltage Range:20VAC; Control Voltage Type:AC
Supply Module, 240Vac, Linear Controller; Accessory Type:supply Module; For Use With:crydom Lpcv Series Solid State Linear Proportional Controllers; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS-240