Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata ODC24A

Digital DC Output Module 150 VDC Output Voltage - nominal 24 VDC Logic Voltage - nominal
$ 53.467

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata ODC24A.

IHS

Datasheet5 pages10 years ago
Datasheet2 pages26 years ago

element14 APAC

Master Electronics

Sensata /Crydom

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-07-08

Descriptions

Descriptions of Sensata ODC24A provided by its distributors.

Digital DC Output Module 150 VDC Output Voltage - nominal 24 VDC Logic Voltage - nominal
RoHS Compliant Red Lead Free CE CSA UL DC Output Module -30C 0.75ms 43.2mm 13mA
MODULE, OUTPUT, DIGITAL,3 TO 250,SUP-V 24VDC,13MA CUR-IN,0.6" SERIES SERIES,4000V
I/O Module Relays Output Module 24VDC-IN 13mA 1500VAC Thru-Hole/Plug-In
MODULE I/O AC OUT SSR 24VDC 13
0.6 OUTPUT MODULE PCB MOUNT I/O MODULE
OUTPUT MODULE DC STD 13MA 24VDC
Ratings up to 5A @ 280 VAC and up to 5A @ 100 VDC & 3A @ 60 VDC - 5 or 24 VDC control voltage - 4kV optical isolation - Industry standard 0.6" housing
Output Module; Input Current Max:15mA; Leaded Process Compatible:No; Output Current:1A; Output Current Max:1A; Output Current Min:0.01A; Output Type:DC; Output Voltage:100V; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • ODC-24A
  • ODC-24A.