Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata KS101

Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
$ 4.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata KS101.

Sager Electronics

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+148%

Supply Chain

Introduction Date2015-09-04

Descriptions

Descriptions of Sensata KS101 provided by its distributors.

Solid State Relay Cover for use with Single Phase SSRs, Three Phase SSRs
COVER, FOR PANEL MOUNT SSR; SVHC:No SVHC (20-Jun-2013)
Solid State Relay, Bracket Mount, 60.1mm L × 44.3mm H
Protective Cover 1.75 in. W x 0.92 in. H x 2.36 in. D
Protective Cover for Gen 4 S1 Series Panel mt SSRs
Sensata /Crydom
Relay Sockets & Hardware PLASTIC COVER FOR SSR
Protective cover for solid state relay, KS101
Clear touch safe cover, 1 Ph Panel mt SSR
Protective Cover,4th Generation SSRs
Suitable for = Solid State Relays / Width mm = 44.3 / Length mm = 60.1 / Height mm = 23.4 / Material = Polycarbonate (PC)

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • KS-101