Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HS501DR

CRYDOM HS501DR Heat Sink, HS Series, 5 C/W, DIN Rail, 80 mm, 15.3 mm, 44.5 mm
$ 19.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HS501DR.

Sager Electronics

Datasheet3 pages9 years ago

Newark

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.03%

Supply Chain

Introduction Date2016-06-21

Descriptions

Descriptions of Sensata HS501DR provided by its distributors.

CRYDOM HS501DR Heat Sink, HS Series, 5 C/W, DIN Rail, 80 mm, 15.3 mm, 44.5 mm
HS501DR Series 5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink
Relay Sockets & Hardware 5.0 C/W DIN RM Heat Sink - 1 SSR
Relay Accessories Steel Heat Sink for Solid State Relay
CST Crydom 5.0 °C/W DIN Rail Mount Heat Sink - 1
Sensata / Crydom HS501DR リレーヒートシンク
RS APAC
Relay Mounting Adapter DIN Rail
HEATSINK SSR 5.0DEG C/W DIN MNT
Relay Heat Sink; Series:HS; Thermal Resistance:5°C/W; Mounting Type:DIN Rail; Depth:80mm; External Height:15.3mm; Width:44.5mm; For Use With:1 single or dual SSR; Accessory Type:Heat Sink; Heat Sink Material:Steel; Height:15.3mm ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND