Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata HS151DR

HS122DR Series 1.5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink

$ 47.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata HS151DR.

IHS

Datasheet4 pages14 years ago

Sager Electronics

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+53.32%

Descriptions

Descriptions of Sensata HS151DR provided by its distributors.

HS122DR Series 1.5°C/W Thermal Resistance DIN-Rail Mount SSR Heatsink
Relay Accessories Aluminum Thermal Resistance for Solid State Relay
Heat Sink, 1.5ohm, Extruded, Screw, Longitudinal, Aluminum Alloy, Black Anodized
CRYDOM HS151DR Heat Sink, HS151 Series, 1.5 C/W, DIN Rail, 81 mm, 95 mm, 45.2 mm
CST Crydom 1.5 °C/W DIN Rail Mount Heat Sink - 1
Heat Sink Material: Aluminium Mounting: DIN Rail
HEATSINK SSR 1.5DEG C/W DIN MNT
Heat Sinks 1.5 C/W DIN RM Heat Sink - 1 SSR
Sensata / Crydom HS151DR リレーヒートシンク
RS APAC
HEATSINK, DIN MOUNT, 1.5DEG C/W; Thermal Resistance:1.5°C/W; Mounting Type:DIN Rail; Depth:81.3mm; External Height:95mm; Width:45.2mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Heat Sink; External Width:45.2mm; Length:81.3mm
Relay Heat Sink; Series:HS151; Thermal Resistance:1.5°C/W; Mounting Type:DIN Rail; Depth:45mm; External Height:95mm; Width:81mm; For Use With:1 single or dual SSR; Accessory Type:Heat Sink; Heat Sink Material:Aluminum; Height:95mm ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND