Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata H12WD4850PG

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, H12WD4850PG
$ 83.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata H12WD4850PG.

IHS

Datasheet7 pages5 years ago

JRH Electronics

Newark

Sensata /Crydom

Master Electronics

Inventory History

3 month trend:
-21.95%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-08-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-02-23
LTD Date2018-04-26

Related Parts

SensataCWD4850
Relay; SSR; Zero-Switching; Cur-Rtg 50A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; Pnl-Mnt
Sensata /CrydomHD6050
TRIGGER OUTPUT SSR 8541.40.95.00 Tin (Sn) DC Solid State Relay 80C 3V 27.9mm 0.002A
SensataCWD4850P
Solid state relay, 48-660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD4850P
Schneider ElectricW6450ASX-1
Relay SSR 20mA 280V AC-IN 50A 480V AC-OUT 4-Pin
Teledyne RelaysSTH48D50
RELAY 24 TO 600 VAC SOLID STATE 50 A 720 A PANEL MOUNT -40 &DEG C
Teledyne RelaysSH48A50
High Industrial Performance Solid-State Relay 10A 265VDC/VAC AC/DC-IN 50A 510VAC AC-OUT

Descriptions

Descriptions of Sensata H12WD4850PG provided by its distributors.

Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, H12WD4850PG
Solid State Relay Screw Panel Mount, Zero Crossing SCR, 50 A, 32 V
Solid State Relays - Industrial Mount SOLID STATE RELAY 48-660 VAC
Sensata Crydom H12WD4850PG SSR Relay Panel Mount 660VAC 50A DC In
Relay SSR 12mA 32V DC-IN 50A 660V AC-OUT 4-Pin
SSR, 50A Control Voltage Range: 4V DC to 32V DC Operating Voltage Range: 48Vrms to 660Vrms Load Current: 50A Relay Terminals: Screw SVHC: No SVHC (18-Jun-2012) Blocking Voltage: 1200V Control Voltage DC Max: 32V
RELAY, SOLID STATE, 50A; Series:H12WD; Control Voltage Type:DC; Max Load Current RMS:50A; Min Load Current RMS:150mA; Current, Surge:625A; Voltage, Load RMS Max:660V; Voltage, Load RMS Min:48V; Terminal Type:Screw; Current, Surge ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 57.3 / Series = H1 / Length mm = 44.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 22.6 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 150 / Load Current Max. A = 50 / Frequency Max. Hz = 63 / Load Voltage Min. V = 48
SSR, 50A; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:48Vrms to 660Vrms; Load Current:50A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:1200V; Control Voltage DC Max:32V; Control Voltage DC Min:3V; Control Voltage Type:DC; External Depth:22.2mm; External Diameter:4.4mm; External Length / Height:57.2mm; External Width:44.4mm; Fixing Centres:47.6mm; Input Voltage Max:32VDC; Input Voltage Min:4.5VDC; Isolation Voltage:4kV; Load Current Min:150mA; Load Current RMS Max:50A; Must Release Voltage:1V; Output Type:Thyristor; RMS Load Current Min:150mA; RMS Load Voltage Max:660V; RMS Load Voltage Min:48V; Rate of Voltage Change dv / dt:500V/µs; Resistance:1500ohm; Series:H12WD; Single Cycle Surge Current:625A; Surge Current:625A; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND