Sensata DR24D03R

Solid state relay, 280 VAC, instantaneous switching, 4-32 VDC, 3 A, DIN rail, DR24D03R
$ 42.52

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DR24D03R.

IHS

Datasheet7 pages13 years ago

element14 APAC

Sager Electronics

Newark

Farnell

Inventory History

3 month trend:
-40.93%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2013-03-11

Related Parts

SensataDR24D03
Solid state relay, 280 VAC, zero voltage switching, 4-32 VDC, 3 A, DIN rail, DR24D03
Solid State Relay, SPST-NO, 3 A, 264 VAC, PCB, Through Hole, Zero Crossing
Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
SensataCMX200D3
CMX Series 3 A 200 V DC Control Solid State Relay PCB Mount - SIP-4
SensataCMXE200D3
SPST Solid State Relay Through Hole PCBMount, DC MOSFET, 3 A, 28 V dc
Schneider Electric70S2-04-C-03-V
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC; 4 Pin

Descriptions

Descriptions of Sensata DR24D03R provided by its distributors.

Solid state relay, 280 VAC, instantaneous switching, 4-32 VDC, 3 A, DIN rail, DR24D03R
Relay SSR 11mA 32V DC-IN 3A 280V AC-OUT 4-Pin
Solid State Relay Screw DIN Rail, Random, 3 A, 32 V dc
DR Series SPST 280 VDC Output 3 A 4 to 32 V Control Din Rail Solid State Relay
Solid State Relay R-Vers. 280V 3A DIN-Ra
Solid State Relays - Industrial Mount 3A 240VAC Out 4-32VD C In, 11mm UL
SSR RELAY DIN RAIL MOUNT 11MM 240VAC/3A 4-32VDC IN INSTAN
SOLID-STATE RELAYS, 3A, 4VDC to 32VDC; Operating Voltage Min:24VAC; Operating Voltage Max:280VAC; Control Voltage DC Max:32VDC; Contact Configuration:(Not Applicable); Load Current:3A; Switching Mode:Random Turn On ;RoHS Compliant: Yes
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Width mm = 11 / Series = SeriesOne DR / Length mm = 87.6 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Instantaneous Switching / Height mm = 83.7 / Contact Configuration = 1NO / Load Voltage Max. V = 280 / Load Current Min. mA = 150 / Load Current Max. A = 3 / Frequency Max. Hz = 63 / Load Voltage Min. V = 24

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR24D03R.