What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DP4RSB60D60

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
$ 505.164

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4RSB60D60.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

SensataDP4R60D60
Relay SSR 20mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Sensata /CrydomDP4R60E60
CONTACTORS SOLID STATE REVERSING DIN RAIL PANEL MOUNT SCREW 60A 32 VDC DP SERIES
SensataDP4R60E60B
Relay SSR 25mA 32V DC-IN 60A 48V DC-OUT 8-Pin
Relay; 5 to 24 VDC; Solid State; 60 A; DIN Rail; 4000 VAC; -30 C;
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac

Descriptions

Descriptions of Sensata DP4RSB60D60 provided by its distributors.

RoHS Compliant Active Contactor Screw Solid State Relay Contactor 5mOhm 80C 3PST SPST 73.5mm
Relay SSR 1mA 15V DC-IN 60A 48V DC-OUT 8-Pin
CONTACTORS, SS/SS 48V 60A 15VDC CTL; Supply Current:20mA; Supply Voltage:15V DC; Operating Voltage:48V; Load Current Inductive:15A; Load Current Resistive:60A; Contactor Direction:Reversing; Relay Mounting:Panel; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND