What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata DP4R60E20B

Contactor; Pm DC H Bridge W/brk 48V 20A 32V Cnt
$ 415.225

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DP4R60E20B.

IHS

Datasheet7 pages15 years ago

Sager Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-06-14

Related Parts

Sensata /CrydomDP4R60D20
Ssr Reversing Contactor, Panel Mount, 48Vdc/20A, |Sensata/crydom DP4R60D20
SensataDP4R60D20B
Relay SSR 20mA 15V DC-IN 20A 48V DC-OUT 8-Pin
Relay SSR 2mA 32V DC-IN 20A 48V DC-OUT 8-Pin
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin
Relay SSR 132V AC-IN 20A 264V AC-OUT 4-Pin
Phoenix Contact2297138
Contactor; Solid State; Single Phase; 24VDC; 12mA In; 20A Out; Zero Vltg Swtch; DIN Mt

Descriptions

Descriptions of Sensata DP4R60E20B provided by its distributors.

Contactor;PM DC H Bridge W/BRK 48V 20A 32V CNT
Relay SSR 25mA 32V DC-IN 20A 48V DC-OUT 8-Pin
SSR REVERSING CONTACTOR PANEL MOUNT W/BREAK 48VDC/20A 32
RELAY SSR CONTACT 48VDC 20A 32V
SSR REVERSG CONTACTOR PM W/BRE
CONTACTORS, W/BRK 48V 20A 32VDC CTL; Supply Current:2mA; Supply Voltage:32VDC; Operating Voltage:48V; Load Current Inductive:13A; Load Current Resistive:20A; Contactor Direction:Reversing; Relay Mounting:Panel; SVHC:No SVHC (19-Dec-2011); External Length / Height:104mm; External Width:73.5mm; Operating Temperature Max:80°C; Operating Temperature Min:-30°C

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND