Sensata DC60D80C

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/80A 4-32VDC
$ 157.374

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata DC60D80C.

IHS

Datasheet8 pages6 years ago

Sager Electronics

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-1.18%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-08-29

Related Parts

Sensata /CrydomDC60D80
Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/80A 4-32VDC
SensataD06D100
Relay;SSR;Gen Purp;Cur-Rtg 100A;Ctrl-V 3.5-32DC;Vol-Rtg 0-60DC;Pnl-Mnt;4 Pin
Sensata /CrydomLVD75C100H
SOLID STATE RELAY, 12-12.5 VDC, SPST, 100A/75VDC, SURFACE MOUNT, LVD SERIES

Descriptions

Descriptions of Sensata DC60D80C provided by its distributors.

Solid State Relays - Industrial Mount SSR DC OUTPUT 48VDC/80A 4-32VDC
Relay SSR 12mA 32V DC-IN 80A 48V DC-OUT 4-Pin
SSR RELAY PANEL MOUNT IP20 60VDC/80A 4-32VDC IN FET OUT
SSR, 80A, 60VDC; Control Voltage Range:4V DC to 32V DC; Operating Voltage Range:7V DC to 48V DC; Load Current:80A; Relay Terminals:Screw; SVHC:No SVHC (18-Jun-2012); Control Voltage Type:DC; Isolation Voltage:2500V rms; Surge ;RoHS Compliant: Yes

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND