Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata D1D60

TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3.5V 22.9mm 0.0016A

$ 121.984

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata D1D60.

IHS

Datasheet7 pages6 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+48.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-03-25

Related Parts

Sensata /CrydomLVD75B60H
Relay SSR 12mA 12V DC-IN 60A 75V DC-OUT 4-Pin
SensataLVD75A60
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Sensata /CrydomLVD75C60
TRANSISTOR OUTPUT SSR RoHS Compliant Solid State Relay
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac
RELAY; SSR; ZERO-SWITCHING; CUR-RTG 75A; CTRL-V 100-240AC; VOL-RTG 24-240AC; SCREW
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 75A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW

Descriptions

Descriptions of Sensata D1D60 provided by its distributors.

TRANSISTOR OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3.5V 22.9mm 0.0016A
Solid State Relays - Industrial Mount PM IP00 SSR 100VDC /60A,3.5-32VDC In
Solid State Relay Surface Mount, DC MOSFET, 60 A, 32 V
1-DC Series 60 A 100 V DC Control Solid State Relay Panel Mount
Relay SSR 28mA 32V DC-IN 60A 100V DC-OUT 4-Pin
Solid state relay, 100 VDC, 3.5-32 VDC, 60 A, PCB mounting, D1D60
Relay Solid State; 32V DC Control; SPST-NO; 100V DC 60A Load
Description Solid State Relay Control Voltage Range:3.5VDC to 32VDC Operating Voltage Range:0VDC to 100VDC Load Current:60A Isolation Voltage:2500Vrms Control Voltage Type:DC Relay Terminals:Screw Contacts:SPST-NO
Solid State Relay; Series:1-DC; Control Voltage Type:DC; Load Current RMS Max:60A; Load Current RMS Min:5mA; Peak Surge Current:180A; Load Voltage Max:100VDC; Load Voltage Min:0VDC; Relay Terminals:Screw; Contacts:SPST-NO ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = 1-DC / Length mm = 44.5 / Load Voltage Max. V = 100 / Load Current Max. A = 60 / Load Voltage Min. V = 1 / Load Current Min. mA = 5 / Switching Function = DC Switching / Control Voltage Min. V = 3.5 / Control Voltage Max. V = 32 / Height mm = 57.3

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • D1D60.