Sensata CL240A05C

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 90-250VAC ZC
$ 47.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CL240A05C.

JRH Electronics

Datasheet7 pages9 years ago

Sensata /Crydom

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-08

Related Parts

Sensata /CrydomCL240D05
Solid State Relays - Industrial Mount PM IP00 SSR 280VAC/ 5A 3-32VDC ZC
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes

Descriptions

Descriptions of Sensata CL240A05C provided by its distributors.

Solid State Relays - Industrial Mount PM IP20 SSR 280VAC/ 5A 90-250VAC ZC
Solid State Relay Screw Panel Mount, Zero Crossing, 5 A rms, 250 V rms
Relay SSR 10mA 250V AC-IN 5A 280V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, Panel, Triac
SSR, IP20, 280VAC/5A, 90-250VAC, ZC; Control Voltage Range:90V AC to 250V AC; Operating Voltage Range:24V AC to 280V AC; Load Current:5A; Relay Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Control Voltage Type:AC; Isolation Voltage:4kV; Terminal Type:Screw

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND