Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata CD2425D1VR

Relay SSR 16mA 15V DC-IN 25A 280V AC-OUT 8-Pin
$ 86.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata CD2425D1VR.

IHS

Datasheet6 pages14 years ago

Electro Sonic

Sensata /Crydom

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2009-04-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Sensata CD2425D1VR provided by its distributors.

Relay SSR 16mA 15V DC-IN 25A 280V AC-OUT 8-Pin
RELAY SSR DUAL 25A RNDM PNL MNT
Trigger Output SSR, 2-Channel, 4000V Isolation
Dual IP00 280VAC/25A, 4-15VDC,RN
Manufacturer Crydom Part No: CD2425D1VR RoHS: Yes Output Type: AC I/O Isolation Voltage: 4000(RMS) V Family: CD2425D1VR Input Type: DC Supplier_Package: N/A Packaging: N/A Input Voltage: 4 - 15 V Maximum Output Current: 25(RMS) A Circuit Arrangeme

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND