Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata 84137140

Relay; SSR; Zero-Switching; Cur-Rtg 100A; Ctrl-V 4-32DC; Vol-Rtg 48-660AC; GN Series
$ 137.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84137140.

JRH Electronics

Datasheet8 pages9 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+12.91%

Related Parts

Sensata84134140
Relay;SSR;Zero-Switching;Cur-Rtg 100A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Sensata84134040
Relay;SSR;Zero-Switching;Cur-Rtg 100A;Ctrl-V 3-32DC;Vol-Rtg 24-280AC;GN Series
Sensata84134141
Relay;SSR;Zero-Switching;Cur-Rtg 100A;Ctrl-V 90-260AC;Vol-Rtg 48-660AC
Schneider Electric6275AXXSZS-DC3
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 32 V dc
Schneider Electric6275AXXSZS-AC90
SPST-NO Solid State Relay Screw Panel Mount, Zero Crossing SCR, 75 A, 280 V ac
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata 84137140 provided by its distributors.

Relay;SSR;Zero-Switching;Cur-Rtg 100A;Ctrl-V 4-32DC;Vol-Rtg 48-660AC;GN Series
Solid state relay, 3-32 VDC, zero voltage switching, 100 A, PCB mounting, 84137140
Sensata Crydom 84137140 SSR Relay Panel Mount IP20 660VAC 100A DC In
Solid State Relay 15mA 32V DC-IN 100A 660V AC-OUT 4-Pin
Solid State Relay 100A 32V DC Control Voltage
AC 48V(AC)~660V(AC) 100A 4V(DC)~32V(DC) threaded mounting,panel mount 58.8mm*44.5mm*30.9mm
SSR, GN IP20, 100A/660VAC, DC IN, ZC; Contact Configuration:-; Load Current:100A; Operating Voltage Max:660VAC; Relay Mounting:Panel; Relay Terminals:Screw; Switching Mode:Zero Crossing; Operating Voltage Min:48VAC; Cont
Frequency Min. Hz = 47 / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Width mm = 22.6 / Series = GN / Length mm = 44.5 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 58.8 / Contact Configuration = 1NO / Load Voltage Max. V = 660 / Load Current Min. mA = 100 / Load Current Max. A = 100 / Frequency Max. Hz = 440 / Load Voltage Min. V = 48

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND