What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata 84134330

SSR Relay, Panel Mount, IP00, 660VAC/75A, DC In, Instantaneous
$ 125.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84134330.

IHS

Datasheet8 pages9 years ago

Master Electronics

Electro Sonic

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2016-09-28

Related Parts

SensataH12WD4875
Solid State Relays - Industrial Mount PM IP00 SSR, 660VAC 75A, DC In, ZC
SensataH16WD6075G
Relay Solid State IP00 SSR, 660VAC/75A,DC In w/LED, ZC
Sensata84137330
Solid State Relays - Industrial Mount Ssr Relay, Panel Mount, Ip20, 660Vac/75A, Dc In, Instantaneous
Schneider ElectricW6690DSX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Schneider ElectricW6690ASX-1
Relay; 48 to 600 VAC; Solid State; 90; SPST; 1350, 1800 A; Panel Mount; 5 mA
Teledyne RelaysSH48D95
Relay SSR 13mA 32V DC-IN 95A 510V AC-OUT 4-Pin

Descriptions

Descriptions of Sensata 84134330 provided by its distributors.

SSR Relay, Panel Mount, IP00, 660VAC/75A, DC In, Instantaneous
Relay SSR 14mA 32V DC-IN 75A 660V AC-OUT 4-Pin
Solid State Relays - Industrial Mount 75A/480Vac DC In RAN
Trigger Output SSR, 1-Channel, 4000V Isolation

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND