Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata 84130105

Digital DC Output Module 240 VAC Output Voltage (nominal) 32 VDC Logic Voltage (nominal)
$ 84.33

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 84130105.

Sager Electronics

Datasheet4 pages10 years ago

Master Electronics

Future Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.99%

Descriptions

Descriptions of Sensata 84130105 provided by its distributors.

Digital DC Output Module 240 VAC Output Voltage (nominal) 32 VDC Logic Voltage (nominal)
Sensata Crydom 84130105 GMSOAC Output Module DIN Rail Mount 17.5mm 280
SOLID STATE RELAY, 32 VDC, SPST-NO, 5A/280V, ZERO SWITCHING, 841 SERIES
I/O Module Relays Output Module 22mA 4000Vrms DIN Rail
VAC INPUT 5A 12-280VAC MAX NPN NO OUTPUT LED SOLID STATE
OUTPUT MODULE GMS-ODC DIN R AILMT 17.5MM 280VAC/5A 4-32
AC 280V(AC) 4V(DC)~32V(DC) DINRail installation
Output Module GMS-ODC DIN Rail Mount
RS APAC
OUTPUT MODULE GMS-OAC DIN RAI I/O MODULE
I/O Modules 12-280 V AC OUTPUT
DIN RAIL, 3PST, 5A; Current Rating:5A; Product Range:-; SVHC:No SVHC (12-Jan-2017); Accessory Type:Output Module; Approval Bodies:CE; Approval Category:UL Recognised; Control Voltage DC Max:32VDC; Control Voltage DC Min:
Frequency Min. Hz = 47 / Mounting Type = DIN Rail Mount / Width mm = 65 / Series = GMS / Length mm = 17.5 / Control Voltage Min. V = 4 / Control Voltage Max. V = 32 / Switching Function = Zero Cross Switching / Height mm = 81 / Load Voltage Max. V = 280 / Load Current Min. mA = 50 / Load Current Max. A = 5 / Frequency Max. Hz = 63 / Load Voltage Min. V = 12

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND