Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata 3F20

EMI noise suppression filters for SSRs in single-phase and three-phase systems

$ 63.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata 3F20.

IHS

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+19.23%

Descriptions

Descriptions of Sensata 3F20 provided by its distributors.

EMI noise suppression filters for SSRs in single-phase and three-phase systems
EMI Filter Noise Suppression 25dB 475Vrms Wire Lead Flange Mount
Relay Accessories and Hardware FILTER EMI 3 PHASE
EMI Filter,3-Ph,475VAC,25dBuV,35mA
EMI NOISE FILTER THREE PHASE ACCESSORY
FILTER, SSR, 3 PHASE; Suppressor Type:Mains; Voltage Rating:475Vrms; Connector Type:Cable; SVHC:No SVHC (15-Dec-2010); Approval Bodies:89/336/EEC; Attenuation:25dB; Connector Type:Wire Lead; Control Voltage AC Max:475V; Current Id Max:35mA; External Depth:42mm; External Length / Height:28mm; External Width:42mm; Fixing Centres:52mm; Input Voltage Max:475V; Lead Length:12"; No. of Phases:3; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Voltage Rating VAC:475V

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3F20.
  • 3F20..