What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Cynergy3 FRD12014

CYNERGY3 FRD12014 Reed Relay, Spst-no, 12VDC, 1A, Thd
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Cynergy3 FRD12014.

Sager Electronics

Datasheet2 pages12 years ago

Electro Sonic

Related Parts

Reed Relay 12VDC 450Ohm 1A SPST-NO(30.23x10.41x9.52)mm THT Mercury Wetted
Reed Relay 12VDC 450Ohm 1A SPST-NO(30.23x10.41x9.52)mm THT Mercury Wetted
RELAY REED SPST 1A 12V
TE Connectivity / P&BV23100V6003A101
Electromechanical Relay SPST-NO 0.75A 24VDC 3.86KOhm Through Hole

Descriptions

Descriptions of Sensata /Cynergy3 FRD12014 provided by its distributors.

CYNERGY3 FRD12014 REED RELAY, SPST-NO, 12VDC, 1A, THD
FRD12000 Series Form A SPST-NO Open
Relay, Reed, Spst-No, 20V, 1A, Tht; Contact Configuration:spst-No; Coil Voltage:12Vdc; Product Range:frd12000 Series; Relay Mounting:through Hole; Coil Resistance:340Ohm; Switching Current Max:1A; Switching Voltage Max:20V Rohs Compliant: Yes

Manufacturer Aliases

Sensata /Cynergy3 has several brands around the world that distributors may use as alternate names. Sensata /Cynergy3 may also be known as the following names:

  • Cynergy3
  • Cynergy3 Components
  • C3 SEMI
  • Sensata-Cynergy3
  • CYNERGY3 CORP
  • CYNERGY3 COMPONENTS LTD
  • CYNERGY3COM
  • CYNERGY3 COMPONENTS CORP
  • CYNERGY3 COMPONENT LIMITED
  • CYNERGY3 COMPONENTS LIMITED
  • CYNERGY3 COMPONENTS LTD (CRYDOM M)
  • CYNERGY3COMP
  • CYNERGY3 COMPONENTS LLC