Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom OAC5

I/O Module Relay Output, 5VDC-IN, 20mA, 4000Vrms, TH/Plug-In
$ 37.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom OAC5.

Electro Sonic

Datasheet5 pages10 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago

IHS

TodayComponents

Future Electronics

Master Electronics

Inventory History

3 month trend:
+20.81%

CAD Models

Download Sensata /Crydom OAC5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1998-07-08

Related Parts

SensataOAC24
Module, AC Output; Digital; Black; 24 VDC; 10 mAdc (Typ.); 2.5 mA (RMS); 3 A
Sensata /CrydomOAC15
PC Pins RoHS Compliant Black SPST AC Output Module -30C 1/2Cycle 31.7mm 20mA

Descriptions

Descriptions of Sensata /Crydom OAC5 provided by its distributors.

I/O Module Relay Output, 5VDC-IN, 20mA, 4000Vrms, TH/Plug-In
OAC Series 20 mA 2.75 to 8 V Plug Mount AC Output I/O Module
PC Pins Bulk RoHS Compliant Black AC Output Module -30C 8.33ms 31.8mm 20mA
MODULE, AC OUTPUT, DIGITAL, BLACK, 5 VDC, 10 MADC (TYP.), 2.5 MA (RMS), 3 A
Module, Solid State, Opto-Isol
G1 AC DIGITAL OUTPUT, 12-140 VAC
Out Module,In 3-8VDC,Out 12-140VAC,3.5A
0.6 OUTPUT MODULE PCB MOUNT I/O MODULE
Analog Circuit, 1 Func, Hybrid
OUTPUT MODULE, 5VDC IN, 120VAC OUT
I/O MODULE; Voltage Rating:5V; Current R; I/O MODULE; Voltage Rating:5V; Current Rating:20A; Length:31.8mm; External Width:43.2mm; External Depth:15.2mm; Accessory Type:AC Output Module; Count Input Frequency:63Hz; For Use With:Crouzet Solid State Relays; No. of Outputs:1

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • OAC-5