What’s new: Find the right parts faster with our redesigned experience

Learn more

Sensata /Crydom DP4RSA60D60B2

Contactors Solid State Reversing 60A Soft Start 0.2 Sec Brake 15V Dp Series
$ 505.164

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom DP4RSA60D60B2.

Related Parts

SensataDP4R60D60
Relay SSR 20mA 15V DC-IN 60A 48V DC-OUT 4-Pin
Sensata /CrydomDP4R60E60
CONTACTORS SOLID STATE REVERSING DIN RAIL PANEL MOUNT SCREW 60A 32 VDC DP SERIES
Relay SSR 2mA 32V DC-IN 60A 48V DC-OUT 8-Pin
Relay; 5 to 24 VDC; Solid State; 60 A; DIN Rail; 4000 VAC; -30 C;
Relay SSR 7mA 264V AC-IN 50A 660V AC-OUT 4-Pin
Solid State Relay, 1 Phase, Screw Clamp, DIN Rail & Screw, Phototriac

Descriptions

Descriptions of Sensata /Crydom DP4RSA60D60B2 provided by its distributors.

CONTACTORS SOLID STATE REVERSING 60A SOFT START 0.2 SEC BRAKE 15V DP SERIES
PH DC H Bridge SS/B 48V 60A 15V CNT
Sensata /Crydom
SSR REVERSING CONTACTOR PANEL MOUNT SS/B 48VDC/60A 15VDC
RELAY SSR CONTACT 48VDC 60A 15V

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS