Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata /Crydom CWD2490

CW24 Series 90 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount

$ 126.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata /Crydom CWD2490.

Farnell

Datasheet8 pages8 years ago

Master Electronics

Sensata /Crydom

Electro Sonic

TME

Inventory History

3 month trend:
+1.13%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2003-07-15

Related Parts

Sensata /CrydomD2490
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
Sensata /CrydomD2490-10
TRIGGER OUTPUT SSR 8541.40.95.00 DC RoHS Compliant Solid State Relay 80C 3V 22.9mm 0.012A
SensataMCPC2490C
Relay SSR 30mA 32V DC-IN 90A 280V AC-OUT 6-Pin
RELAY;SSR;ZERO-SWITCHING;CUR-RTG 90A;CTRL-V 5-24DC;VOL-RTG 24-240AC;SCREW
Schneider ElectricW6275DSX-1
Relay; 40 to 280 VAC; Solid State; 75; SPST-NO; Screw; 4000 V (RMS); -40 degC
Schneider ElectricW6275ASX-1
Relay;SSR;Zero-Switching;SPST-NO;Cur-Rtg 75A;Ctrl-V 90-280AC;Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata /Crydom CWD2490 provided by its distributors.

CW24 Series 90 A 24 to 280 V Zero Cross DC Control Solid State Relay Panel Mount
RELAY, SOLID STATE, 24 TO 280 V (RMS) @ 47 TO 63 HZ, HIGH VOLTAGE, 25 TO 125
PM IP20 SSR 280Vac/90A,4-32Vdc,ZC
Sensata /Crydom
Relay SSR 15mA 32V DC-IN 90A 280V AC-OUT 4-Pin
Solid State Relays - Industrial Mount 0.15-90A DC CONTROL
AC,Zero crossing 24V~280V 90A 3V~32V(DC) base mount,threaded mounting
Trigger Output SSR, 1-Channel, 4000V Isolation
SSR, 90A, 240VAC; Contact Configuration: SPST-NO; Load Current: 90A; Operating Voltage Max: 280Vrms; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24Vrms; Control Voltage M

Manufacturer Aliases

Sensata /Crydom has several brands around the world that distributors may use as alternate names. Sensata /Crydom may also be known as the following names:

  • CRYDOM
  • CRYDOM INC
  • Crydom Co
  • CRYDOM/CROUZET CONTROLS AND SSR
  • Crydom Corporation
  • Crydom Company
  • CRYDOM CO (VA)
  • Crydom/Schneider Electric
  • CRY
  • CRYD
  • I & R/CRYDOM
  • Crydom Incorporated
  • CRYDOM / SCHNEIDER
  • Crydom / Sensata Technologies
  • CRYDOM CORPORAT
  • CRYDO
  • Crydom Semiconductor
  • Crydom/Crouzet
  • Crydom Com
  • CRYDOM(RoHS)
  • CRYDOM SOLID STATE RELAIS
  • CRYDOM SSR
  • Crydom/CST
  • Crydom International Ltd
  • CROUZET CRYDOM-CONTROLS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CWD2490.