What’s new: Find the right parts faster with our redesigned experience

Learn more

Semtech UCLAMP0571P.TNT

ESD Suppressor Diode TVS Uni-Dir 5V 15Vc Automotive AEC-Q100 2-Pin SGP T/R
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech UCLAMP0571P.TNT.

IHS

Datasheet14 pages8 years ago

Inventory History

3 month trend:
-2.76%

CAD Models

Download Semtech UCLAMP0571P.TNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

ESD protection diodes / TVS diodes; VISHAY; MSP3V3-M3/89A; 11.5 V; 87 A; 3.3 V; 4.1 V - 5.1 V
BournsSMCJ10A
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseSMCJ10A
SMCJ Series - RoHS Compliant Surface Mount Transient Voltage Suppressor, 10V, DO-214AB
Littelfuse1.5KE12A
Tvs Diode, Unidir, 10.2V, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE12A
MSP3V3 Series 3.3 V 87 A 150 W Transient Voltage Suppressor - MicroSMP
LittelfuseLCE6.5A
LCE Series 11.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Descriptions

Descriptions of Semtech UCLAMP0571P.TNT provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 5V 15Vc Automotive AEC-Q100 2-Pin SGP T/R
Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
5V, 1-Line Surge Protection Sgp1610N2 Rohs Compliant: Yes |Semtech UCLAMP0571P.TNT
15V 6V 5V SGP1610-2 ESD and Surge Protection (TVS/ESD) ROHS
5V 1.2KW 80A 15V 6V 0603 1.6mm*570¦Ìm
TVS DIODE HI POWER 1-LINE PROTECT SMD
TVS DIODE, UNIDIR, 15V, SGP1610N2; Product Range:µClamp Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:15V; Diode Case Style:SGP1610N2; No. of Pins:2Pins; Minimum

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S