Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech TS14002-C025DFNR

TS14002 Series 2.5 V 150 mA nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech TS14002-C025DFNR.

IHS

Datasheet11 pages9 years ago

Inventory History

3 month trend:
-12.66%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2016-02-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Semtech TS14002-C025DFNR provided by its distributors.

TS14002 Series 2.5 V 150 mA nanoSmart® Ultra-Low-Power Linear Regulator - DFN-8
20nA positive electrode fixed 150mA 1 2.5V 2.5V 2.5V 5.5V 3% 4% DFN SMD mount
Standard Regulator Pos 2.5V 0.2A 8-Pin DFN EP
Fixed Positive Standard Regulator, 2.5V, PDSO8
TS14002 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 5.5V 150mA -40C~85C TJ
IC REG LINEAR 2.5V 150MA 8-DFN
LIN VOLT REG, SEMTECH TS14002-C025DFNR;
LINEAR VOLTAGE REG, 2.5V, -40 TO 55DEG C; Output Type: Fixed; No. of Outputs: 1Outputs; Output Voltage - Nom: 2.5V; Output Voltage Min: -; Output Voltage Max: -; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Product Range: n

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS14002C025DFNR