Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SX1231IMLTRT

Rf Transceiver Fsk/gfsk/gmsk/msk/ook 3.3V Automotive AEC-Q100 24-PIN QFN Ep T/r

$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SX1231IMLTRT.

IHS

Datasheet88 pages19 years ago

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.61%

CAD Models

Download Semtech SX1231IMLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Silicon LabSI4031-B1-FMR
EZRadioPRO ISM Band Transmitters, Receivers and Transceivers, QFN20
Silicon LabSI4032-B1-FMR
RF Transmitter FSK/GFSK/OOK 3V Automotive AEC-Q100 20-Pin QFN EP T/R
MicrochipATA8743-PXQW
5.5dBm ASK,FSK 5.5V 16MHz 32Kbps PCB,Surface Mount 2.7V QFN(EP) PCBinstall,SMD mount 4mm*4mm*740μm

Descriptions

Descriptions of Semtech SX1231IMLTRT provided by its distributors.

RF Transceiver FSK/GFSK/GMSK/MSK/OOK 3.3V Automotive AEC-Q100 24-Pin QFN EP T/R
300Kbps General-purpose ISM<1GHz SPI QFN-24-EP(5x5) RF Transceiver ICs ROHS
Integrated UHF Transceiver, 290 MHz to 1.02 GHz, 24 Pins, QFN-EP
SX Series 290 to 1020 MHz 300 Kbps Low Power Integrated UHF Transceiver - QFN-24
17dBm 16mA~95mA General ISM < 1GHz 16mA 1 1 FSK,GFSK,GMSK,MSK,OOK 290MHz,424MHz,862MHz 3.6V 340MHz,510MHz,1.02GHz 300Kbps SPI 95mA 120dBm 1.8V QFN-EP-24 SMD mount 5mm*5mm*1mm
GPSS WL SKU APP1; Frequency Min: 433MHz;; GPSS WL SKU APP1; Frequency Min: 433MHz; Frequency Max: 915MHz; RF / IF Modulation: FSK, GFSK, GMSK, MSK, OOK; Data Rate: 300Kbps; Receiving Current: 16mA; RF IC Case Style: QFN; No. of
UHF TRANSCEIVER, 433-915MHZ, -40TO85DEGC; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; IC Case / Package:QFN-EP; No. of Pins:24Pins; Frequency Response RF Min:433MHz; Frequency Response RF Max:915MHz; Product Range:-; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S