Semtech SR70.TCT

SR Series 7 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SR70.TCT.

IHS

Datasheet6 pages0 years ago

Farnell

Future Electronics

Arrow Electronics

iiiC

Inventory History

3 month trend:
+5.89%

CAD Models

Download Semtech SR70.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.569
$ 0.513
Stock
709,352
417,953
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
-
Number of Bidirectional Channels
-
2
Breakdown Voltage
85 V
85 V
Clamping Voltage
7 V
7 V
Peak Pulse Power
-
-
Peak Pulse Current
24 A
24 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Semtech SR70.TCT provided by its distributors.

SR Series 7 V 5 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143
24A@8/20us 7V 85V 70V SOT-143-4 ESD and Surge Protection (TVS/ESD) ROHS
Clamping Voltage Vc Max: 7V; Diode Case Style: SOT-143; No. of Pins: 4Pins; Operating Voltage: 70V; Power Dissipation Pd: -; Product Range: SR70 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-J

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S