Semtech SM12

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM12.

IHS

Datasheet4 pages0 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.076
$ 0.076
Stock
325,339
3,459,691
3,459,691
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
-
15 V
15 V
Clamping Voltage
24 V
23.95 V
23.95 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
12 A
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Semtech SM12 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 2 Element, Silicon
DIODE, TVS, 2 UNI / 1 BI, 12V, SOT23
DIODE, TVS, 2 UNIDIRECTIONAL / 1 BI, 12V, SOT23; Product Range:SM Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:12V; Clamping Voltage Vc Max:19V; Diode Case Style:SOT-23; No. of Pins:3Pins; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S