Semtech SL15.TCT

Diode TVS Single Uni-Dir 15V 300W 3-Pin SOT-23 T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SL15.TCT.

IHS

Datasheet7 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-1.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSL15T1
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236
GL15T-E3-08; Uni-Directional ESD Protection Diode; 300W; 3-Pin SOT-23
ESD Suppressor Diode TVS Uni-Dir 12V 3-Pin SOT-23 T/R
Diodes Inc.T12S5-7
T12S5 Series 300 W 12 V Unidirectional Surface Mount TVS Diode - SOD-523
Diodes Inc.D12V0H1U2LP-7B
23V 300W 13.3V 12V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.T5V0S5-7
TVS Diode, Unidirectional, 260W 15A 27V 6.2V SC-79 (SOD-523), SMD, 650μm H

Descriptions

Descriptions of Semtech SL15.TCT provided by its distributors.

Diode TVS Single Uni-Dir 15V 300W 3-Pin SOT-23 T/R
SL Series Bi-Directional Surface Mount TVS Diode - SOT-23
TVS Diode, 300W, 15V VRWM, Unidirectional, SOT-23
15V Bidirectional 300W 5A 30V 16.7V SC-59,SOT-23-3,TO-236-3 SMD mount
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon
ESD Protection Device, 30 V, SOT-23, 3 Pins, 15 V, 5 pF, SL
15V 10A LO-CAP TVS Diode for High-Speed Data
LOW CAPACITANCE, 300W 15V TVS SOT23
Transient Suppression Diode (TVS)
Esd Diode, 30V, Sot-23, 3Pins; |Semtech SL15.TCT
TVS DIODE ARRAY, 300W, 15V, SOT-23; Diod; TVS DIODE ARRAY, 300W, 15V, SOT-23; Diode Type:Low Capacitance; Clamping Voltage Vc Max:30V; Operating Voltage:15V; Diode Case Style:SOT-23; No. of Pins:3; Breakdown Voltage Vbr:16.7V; Capacitance, Cd:5pF; Package / Case:3-SOT-23

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S