Semtech SD24C.TCT

SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SD24C.TCT.

Inventory History

3 month trend:
-1.36%

CAD Models

Download Semtech SD24C.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMAJ30CA
Transil Diode (TVS); 400W; 30V; 8.3A; bidirectional; -55+150 deg.C; SMD; DO214AC(SMA)
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Bidirectional TVS 24V 350W 6A 56V 26.7V SC-76 SOD-323 SMD 1.1mm H
BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
LittelfuseSMAJ24CA
SMAJ Series 38.9 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diode, TRANSZORB SMAJ Series, Bidirectional, 24 V, 38.9 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Semtech SD24C.TCT provided by its distributors.

SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323
ESD Suppressor Diode TVS Bi-Dir 24V 2-Pin SOD-323 T/R / TVS DIODE 24VWM 44VC SOD323
TVS Diode Bidirectional 24V 350W 8A 44V 26.7V SC-76 SOD-323 SMD 1mm H
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon
ESD Suppressors / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R
Bi-Directional 24V 8A TVS Diode
Dio, Transient, 40V, Bidirectional, 24V; |Semtech SD24C.TCT
Electrostatic Discharge (ESD) Protects Devices
TVS DIODE, 350W, 24V, SOD-323; Product R; TVS DIODE, 350W, 24V, SOD-323; Product Range: SDxxC Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 24V; Clamping Voltage Max: 40V; Diode Case Style: SOD-323; No. of Pi

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S