Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SC728CSTRT

IC PWR SWITCH N-CHAN 1: 1 4CSP / Power Switch/Driver 1: 1 N-Channel 2A 4-CSP (0.76x0.76)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC728CSTRT.

IHS

Datasheet15 pages11 years ago

CAD Models

Download Semtech SC728CSTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-01-27
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2020-11-13
LTD Date2021-05-13

Related Parts

Controlled Load Switch, Ultra Small, 2.0 A, with Auto-Discharge Path
High-End BGA, SMD, Adhesive Mount, 800μm × 800μm × 220μm
Texas InstrumentsTPS22914BYFPR
IC PWR SWITCH N-CHAN 1:1 4DSBGA Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
Texas InstrumentsTPS22915CYFPR
5.5-V, 2-A, 39-mΩ load switch with output discharge 4-DSBGA -40 to 105
Texas InstrumentsTPS22914CYFPR
IC PWR SWITCH N-CHAN 1:1 4DSBGA Power Switch/Driver 1:1 N-Channel 2A 4-DSBGA
STMicroelectronicsL78S12CV
Voltage Regulator; linear; fixed; Vout: 12V; Vin: 15-35V; Vd: 8V; 4%; 2A; 0+150 deg.C; THT; TO220

Descriptions

Descriptions of Semtech SC728CSTRT provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 4CSP / Power Switch/Driver 1:1 N-Channel 2A 4-CSP (0.76x0.76)
Current Limit SW 1-IN 1-OUT 1.1V to 3.6V 2A 4-Pin CSP T/R
Tape & Reel (TR) On/Off Slew Rate Controlled 2015 power distribution switch 0.76mm 1.8V 2A 24m Ohm
Power Switch ICs - Power Distribution 500MA LOAD SWITCH
Load switch, Fixed, 1 Channel, PBGA4
Power Switch Hi Side 2A 4-Pin CSP T/R

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S