Semtech SC283WLTRT

Buck Yes 2.5MHz Programmable 2 3.3V 800mV 5.5V 2.9V QFN SMD mount,glue mount 3mm*2mm*800μm
$ 1.68
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC283WLTRT.

IHS

Datasheet20 pages0 years ago

Factory Futures

Inventory History

3 month trend:
-0.68%

CAD Models

Download Semtech SC283WLTRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-06-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsLM26420Q1XMHX/NOPB
IC REG BUCK ADJ 2A DL 20HTSSOP / Dual 2-A Automotive-Qualified, High-Efficiency Synchronous DC-DC Converter
Texas InstrumentsLM26420Q1XSQ/NOPB
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 16-WQFN -40 to 125
Texas InstrumentsLM26420XMHX/NOPB
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16

Descriptions

Descriptions of Semtech SC283WLTRT provided by its distributors.

Buck Yes 2.5MHz Programmable 2 3.3V 800mV 5.5V 2.9V QFN SMD mount,glue mount 3mm*2mm*800μm
SC283 Series Dual Channel 2.9 to 5.5 V 1.8 A Buck Regulator - MLPQ-18W
Dual Switching Controller, Current-mode, 3.75A, 2875kHz Switching Freq-Max, QCC18
Dual 5.5V 1.8A 2.5MHz Buck Regulators w/ VID
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 1.8A 18-Pin MLPQ EP T/R
IC REG BUCK PROG 1.8A DL 18MLPQ
Dual 2.5Mhz Sync Buck Conv; |Semtech SC283WLTRT
Dual DC/DC Controller, 2.5MHz, 1.8A, 5.5V, Current-Mode, SM
Dual Channel 2.5MHz 1.8A Synchronous Ste

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S