Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SC1486ITSTRT

Dual Synchronous Buck Pseudo Fixed Frequency DDR Power Supply Controller
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1486ITSTRT.

IHS

Datasheet17 pages0 years ago

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-06-12
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Semtech SC1486ITSTRT provided by its distributors.

Dual Synchronous Buck Pseudo Fixed Frequency DDR Power Supply Controller
Dual Switching Controller, Voltage-mode, PDSO28
Controller IC; Controller Type:PWM; Input Voltage Primary Max:25V; Output Type:Voltage; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:TSSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S