Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semtech SC1462ISKTRT

Switched Capacitor Converter, 0.08A, 200kHz Switching Freq-Max, PDSO6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SC1462ISKTRT.

IHS

Datasheet10 pages0 years ago

element14 APAC

iiiC

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-05-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-05-01
LTD Date2011-11-01

Descriptions

Descriptions of Semtech SC1462ISKTRT provided by its distributors.

Switched Capacitor Converter, 0.08A, 200kHz Switching Freq-Max, PDSO6
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Doubler Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:80mA; Output Voltage Adjustable Max, Vout:11V ;RoHS Compliant: Yes
IC, CHARGE PUMP DOUBLER, 6-SOT-23; Prima; IC, CHARGE PUMP DOUBLER, 6-SOT-23; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:11V; Output Current:80mA; No. of Pins:6; Operating Temperature Range:-40°C to +85°C; Charge Pump Type:Doubler

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S