Semtech RCLAMP2451ZATFT

Tvs Diode, Bidir, 8V, Slp0603P2X3F; Prod |Semtech RCLAMP2451ZATFT
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP2451ZATFT.

IHS

Datasheet8 pages9 years ago

Inventory History

3 month trend:
+336%

CAD Models

Download Semtech RCLAMP2451ZATFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2014-10-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DESD3V3S1BL-7B
Single 35 W 3.3 V Bi-Directional Surface Mount TVS Diode - X1-DFN1006-2
Diodes Inc.DESD5V0U1BB-7
TVS Diode, Bidirectional, 5V 3A 7.2V 5.5V SC-79, SOD-523 SMD 650μm H
Diodes Inc.DESD5V0U1BL-7B
ESD Suppressors / TVS Diodes LowCap BiDirectional 1Ch TVS 3A 250mW
SMD TVS diode, bidirectional, 350 W, 3.3 V, SOD-323, Bourns Electronics GmbH CDSOD323-T03C
ESDLC Series 3.3 V 350 W Surface Mount ESD Protection Device - SOD-323
5A@8/20us 8V 4V 3.3V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Semtech RCLAMP2451ZATFT provided by its distributors.

Tvs Diode, Bidir, 8V, Slp0603P2X3F; Prod |Semtech RCLAMP2451ZATFT
ESD Suppressor Diode TVS Bi-Dir 24V 8Vc 2-Pin Case 0201 T/R
Trans Voltage Suppressor Diode, 32W, 24V V(RWM), Bidirectional, 1 Element, Silicon
Diode TVS Dual Bi-Directional 24V 60W 2-Pin SLP T/R
24V Bidirectional 60W 3A 7V 25.5V 0201 SMD mount 600μm(Length)
7 V Clamp 3A (8/20µs) Ipp 60 W General Purpose Surface Mount TVS Diode
TVS DIODE 24VWM 7VC SLP0603P2X3F
TVS Diode, Transient Voltage Suppressor
1-Line 24V 0.45pF 0.16R Bi SLP0603P2X3F
TVS DIODE, BIDIR, 8V, SLP0603P2X3F; Prod; TVS DIODE, BIDIR, 8V, SLP0603P2X3F; Product Range: RailClamp Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 24V; Clamping Voltage Max: 8V; Diode Case Style: SLP0603P2X

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S