Semtech RCLAMP0521PATCT

4A 25V 100W 6V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech RCLAMP0521PATCT.

Newark

Datasheet6 pages9 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
+90.65%

CAD Models

Download Semtech RCLAMP0521PATCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-03-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSP12-01WTG-C-HV
SPxx Series - 100W Discrete Bidirectional TVS Diode, 0201 flipchip, RoHS
Diodes Inc.D5V0L1B2WS-7
ESD Suppressors / TVS Diodes BI 10.1 to 20pF 1Ch 2 Pin SOD123 TVS
Single Channel 78 W 5.5 V Bi-Directional ESD Protection Diode - CLP0603
Diodes Inc.D5V0L1B2LP-7B
Bi-Directional TVS Diode 5V 84W 6A 14V 6V 0402 SMD 1mm L × 500μm H
Diodes Inc.D5V0L1B2LP3-7
Bi-Directional 84 W 5 V Surface Mount TVS Diode - DFN0603-2
Trans Voltage Suppressor Diode, 80W, 5V V(RWM), Bidirectional, 1 Element, Silicon

Descriptions

Descriptions of Semtech RCLAMP0521PATCT provided by its distributors.

4A 25V 100W 6V Bidirectional 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS
Semtech Unidirectional TVS Diode, 15V Vc, 6V Vbr, SLP2510P8, SMD
Bidirectional TVS Diode, 5V, 100W, 0.5pF, 0402
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 25Vc 2-Pin SLP1006P T/R
ESD Suppressors / TVS Diodes 1 LINE 5V 0.5PF SLP1006P2
TVS Diode, Bidirectional, 5 V, 25 V, SLP1006P2, 2 Pins
RCLAMP Series 0.5 pF Sinlge Line ESD Suppressor - SLP1006P2
RailClamp 5V 1-Line Protection with Ultra-Low Capacitance
DIO, TRANSIENT, 25V, BIDIRECTIONAL, 5V;
Semtech RCLAMP0521PATCT TVSダイオード
TVS ARRAY, 100W, 5V, BI-DIRECTIONAL, SLP1006P2; Product Range: RailClamp Series; TVS Polarity: Bidirectional; Reverse Standoff Voltage: 5V; Clamping Voltage Max: 25V; Diode Case Style: SLP1006P2; No. of Pins: 2Pins; Qualificat

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • --RCLAMP0521PATCT