What’s new: Find the right parts faster with our redesigned experience

Learn more

Semflex 5152-DKF-0036

Cable Assy, Coaxial, HP190S, 36 Inch
$ 460.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semflex 5152-DKF-0036.

Newark

Datasheet3 pages13 years ago

Related Parts

Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-SS402-36
RF COAX CABLE ASSEMBLY;SS 402;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;36 IN. | Crystek Corporation CCSMA-MM-SS402-36
Crystek CrystalsCCK40-MM-160-36
RF COAX CABLE ASSEMBLY;40.0GHZ;50 OHM;STRAIGHT K MALE/STRAIGHT K MALE;36 IN. | Crystek Corporation CCK40-MM-160-36
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Crystek CrystalsCCSMA-MM-LL142-36
RF COAX CABLE ASSEMBLY;LL142;50 OHM;SMA/SMA, STRAIGHT MALE/STRAIGHT MALE;36 IN. | Crystek Corporation CCSMA-MM-LL142-36

Descriptions

Descriptions of Semflex 5152-DKF-0036 provided by its distributors.

CABLE ASSY, COAXIAL, HP190S, 36 INCH
N PLUG, N R/A PLUG, DKF, 36, HP190S
CABLE ASSEMBLY, COAXIAL, HP190S, 36 INCH; Connector Type A: N Type Straight Plug; Connector Type B: N Type Right Angle Plug; Coaxial Cable Type: HP190S; Impedance: 50ohm; Cable Length - Imperial: 3ft; Cable Length - Metric: 900mm

Manufacturer Aliases

Semflex has several brands around the world that distributors may use as alternate names. Semflex may also be known as the following names:

  • EMERSON CONNECTIVITY/SEMFLEX
  • SEMFLEX INC
  • EMERSON NETWORK POWER CONNECTIVITY SEMFLEX
  • Bel Semflex
  • CINCH CONNECTIVITY SOLUTIONS SEMFLEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5152DKF0036