What’s new: Find the right parts faster with our redesigned experience

Learn more

Semflex 2122-DKF-0012

CABLE ASSEMBLY, COAXIAL, HP190S, 12 INCH; Coaxial Cable Type: HP190S; Impedance: 50ohm; Length - Imperial: 12";...
$ 251.77
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semflex 2122-DKF-0012.

Newark

Datasheet3 pages13 years ago

Related Parts

Crystek CrystalsCCSMA-MM-LL142-12
RF COAX CABLE ASSEMBLY;LL142;50 OHM;SMA/SMA, STRAIGHT MALE/STRAIGHT MALE;12 IN. | Crystek Corporation CCSMA-MM-LL142-12
Crystek CrystalsCCSMA-MM-SS402-12
RF COAX CABLE ASSEMBLY;SS 402;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;12 IN. | Crystek Corporation CCSMA-MM-SS402-12
Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Pomona Electronics2249-K-12
POMONA 2249-K-12 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 12 ", 30 cm, Black
Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Phoenix Contact2867254
RF Cable Assemblies RAD-CON-MCX-N-SS

Descriptions

Descriptions of Semflex 2122-DKF-0012 provided by its distributors.

CABLE ASSEMBLY, COAXIAL, HP190S, 12 INCH; Coaxial Cable Type:HP190S; Impedance:50ohm; Length - Imperial:12"; Metric:304.8mm;
CABLE ASSY, COAXIAL, HP190S, 12 INCH
SMA PLUG to SMA R/A PLUG, DKF, 12

Manufacturer Aliases

Semflex has several brands around the world that distributors may use as alternate names. Semflex may also be known as the following names:

  • EMERSON CONNECTIVITY/SEMFLEX
  • SEMFLEX INC
  • EMERSON NETWORK POWER CONNECTIVITY SEMFLEX
  • Bel Semflex
  • CINCH CONNECTIVITY SOLUTIONS SEMFLEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2122DKF0012