What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 2249-K-12

POMONA 2249-K-12 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 12 ", 30 cm, Black

$ 40.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 2249-K-12.

IHS

Datasheet1 page18 years ago

Newark

TME

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics2249-K-24
POMONA 2249-K-24 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 24 ", 60 cm, Black
Pomona Electronics2249-K-36
Pomona 2249-K-36 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 36” Long, 2249 Series
Pomona Electronics2249-K-48
Pomona 2249-K-48 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 48” Long, 2249 Series
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-3
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Pomona Electronics 2249-K-12 provided by its distributors.

POMONA 2249-K-12 RF / Coaxial Cable Assembly, BNC Straight Plug, BNC Straight Plug, 12 ", 30 cm, Black
Pomona 2249-K-12 Cable Assembly w/BNC (M), RG174/U, 50 Ohms, 12” Long, 2249 Series
CABLE ASSEMBLY, BNC MALE X2,RG-174/U CBL,12",26 AWG, BCCS,7X34 STR, BLACK PVC JKT
Cable Assembly Coaxial 0.305m 26AWG BNC to BNC M-M
RF CABLE ASSY, BNC PLUG-PLUG, 305MM; Coaxial Cable Type: RG174/U; Impedance: 50ohm; Cable Length - Imperial: 12"; Cable Length - Metric: 305mm; Jacket Colour: -; Product Range: 2249 Series; SVHC: No SVHC (15-Jan-2019); Connector Type A: BNC Straight Plug; Connector Type B: BNC Straight Plug

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2249-K-12.
  • 2249K12