What’s new: Find the right parts faster with our redesigned experience

Learn more

Semflex 2121-DKF-0018

Cable Assembly, Coaxial, HP190S, 18 Inch

$ 311.48
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Semflex 2121-DKF-0018.

Newark

Datasheet3 pages13 years ago

Related Parts

Pomona Electronics2249-C-36
Cable Assy; 36 in.; 20 AWG; RG58C/U; Non Booted; Black Jacket; UL Listed
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch
Phoenix Contact2867254
RF Cable Assemblies RAD-CON-MCX-N-SS
Pomona Electronics4964-SS-36
BNC (M) On Low Noise Cable With Strain Relief, 36'-Note:Price is for 5 Units
Crystek CrystalsCCSMA-MM-SS402-24
RF COAX CABLE ASSEMBLY;SS 402;50 OHM;STRAIGHT SMA MALE/STRAIGHT SMA MALE;24 IN. | Crystek Corporation CCSMA-MM-SS402-24
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Semflex 2121-DKF-0018 provided by its distributors.

CABLE ASSEMBLY, COAXIAL, HP190S, 18 INCH
CBL ASSY SMA PLUG TO PLUG 18"

Manufacturer Aliases

Semflex has several brands around the world that distributors may use as alternate names. Semflex may also be known as the following names:

  • EMERSON CONNECTIVITY/SEMFLEX
  • SEMFLEX INC
  • EMERSON NETWORK POWER CONNECTIVITY SEMFLEX
  • Bel Semflex
  • CINCH CONNECTIVITY SOLUTIONS SEMFLEX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2121DKF0018