Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semelab OA47

Diode; Diode Type: Small Signal; Forward Current, If(AV): 110mA; Repetitive Reverse Voltage Max, Vrrm: 30V; Forward...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for OA47. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab OA47.

element14

Datasheet1 page17 years ago

Descriptions

Descriptions of Semelab OA47 provided by its distributors.

Diode; Diode Type:Small Signal; Forward Current, If(AV):110mA; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Voltage Max, VF:0.45V; Package/Case:DO-7; Power Dissipation, Pd:80mW; Forward Current Average:110mA ;RoHS Compliant: Yes
DIODE, GERMANIUM, DO-7; Diode Type:Small Signal; Forward Current If(AV):110mA; Repetitive Reverse Voltage Vrrm Max:30V; Forward Voltage VF Max:450mV; Reverse Recovery Time trr Max:70ns; Diode Case Style:DO-7; No. of Pins:2; Current If @ Vf:10mA; External Diameter:2.7mm; External Length / Height:7.6mm; Package / Case:DO-7; Power Dissipation Ptot Max:80mW; Termination Type:Axial Leaded

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab