Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semelab D1008UK

RF FET Transistor, 70 V, 10 A, 175 W, 1 MHz, 175 MHz, DK RoHS Compliant: Yes
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab D1008UK.

Newark

Datasheet5 pages19 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Semelab D1008UK provided by its distributors.

RF FET Transistor, 70 V, 10 A, 175 W, 1 MHz, 175 MHz, DK RoHS Compliant: Yes
RF Power Field-Effect Transistor, 2-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
MOSFET,RF,N CH,PP,28V,80W,400MHZ,DK; Drain Source Voltage Vds:70V; Continuous Drain Current Id:10A; Power Dissipation Pd:175W; Operating Frequency Min:1MHz; Operating Frequency Max:175MHz; RF Transistor Case:DK; No. of Pins:5Pins; Operating Temperature Max:200°C; Product Range:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Operating Frequency Range:1MHz to 175MHz; Power Dissipation Max:175W; Transistor Type:RF FET

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab