Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semelab BD948

TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for BD948. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab BD948.

Farnell

Datasheet7 pages17 years ago
Datasheet7 pages25 years ago

Descriptions

Descriptions of Semelab BD948 provided by its distributors.

TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 45V; Transition Frequency ft: -; Power Dissipation Pd: 40W; DC Collector Current: 3A; DC Current Gain hFE: 85hFE; Transistor Case Style: TO-
TRANSISTOR, PNP, TO-220; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:45V; Current Ic Continuous a Max:3A; Voltage, Vce Sat Max:0.7V; Power Dissipation:40W; Min Hfe:40; Case Style:TO-220; ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-220; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:45V; Power Dissipation Pd:40W; DC Collector Current:3A; DC Current Gain hFE:85; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOT-78B; Application Code:GP; Collector Emitter Voltage Vces:700mV; Continuous Collector Current Ic Max:5A; Current Ic Continuous a Max:3A; Current Ic hFE:2A; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:40; No. of Transistors:1; Package / Case:TO-220; Power Dissipation Pd:40W; Power Dissipation Ptot Max:40W; Termination Type:Through Hole; Voltage Vcbo:45V

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab