Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Semelab 2N6331

TRANSISTOR, PNP, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2N6331. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Semelab 2N6331.

element14 APAC

Datasheet1 page17 years ago

Descriptions

Descriptions of Semelab 2N6331 provided by its distributors.

TRANSISTOR, PNP, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 100V; Transition Frequency ft: -; Power Dissipation Pd: 200W; DC Collector Current: 30A; DC Current Gain hFE: 6hFE; Transistor Case Style: TO-
TRANSISTOR, PNP, TO-3; Transistor Type:Bipolar; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:100V; Current Ic Continuous a Max:30A; Min Hfe:6; Case Style:TO-3; Termination Type:Through Hole; Current Ic Max:30A; ;RoHS Compliant: Yes
TRANSISTOR, PNP, TO-3; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:200W; DC Collector Current:30A; DC Current Gain hFE:6; Transistor Case Style:TO-3; No. of Pins:2; Continuous Collector Current Ic Max:30A; Current Ic Continuous a Max:30A; Current Ic hFE:30A; Device Marking:2N6331; Full Power Rating Temperature:25°C; Gain Bandwidth ft Min:3MHz; Gain Bandwidth ft Typ:3MHz; Hfe Min:6; No. of Transistors:1; Package / Case:TO-3; Power Dissipation Ptot Max:200W; Termination Type:Through Hole; Voltage Vcbo:100V

Manufacturer Aliases

Semelab has several brands around the world that distributors may use as alternate names. Semelab may also be known as the following names:

  • MAGNATEC
  • SEMELAB LTD
  • TT Electronics - Semelab
  • Semelab/TT Electronics
  • Semelab Plc
  • TT Semelab