Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 114992549

LoRaWAN 863MHz 870MHz SPI Interface base mount
$ 25

Price and Stock

Inventory History

3 month trend:
-19.35%

Descriptions

Descriptions of Seeed Studio 114992549 provided by its distributors.

LoRaWAN 863MHz 870MHz SPI Interface base mount
WM1302 LORAWAN GATEWAY MODULE (S
RF IC GATEWAY 863-870MHZ MODULE
Family Name = Communication Modules / Product Type = Communications Module / Interfaces = SPI / Interfaces = PCIe / Interfaces = U.FL / Wireless Connectivity = LoRa® / Length mm = 50 / Width mm = 30

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY