Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 113990830

20DBM General Ism < 1GHZ 7.2MA~10.3MA Fsk, Gfsk, Gmsk, Msk, Ook 300KBPS Isp, I2C, I2S, Spi, Uart, Usart, Usb 148DBM
$ 30.826

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Seeed Studio 113990830 provided by its distributors.

20dBm General ISM < 1GHz 7.2mA~10.3mA FSK,GFSK,GMSK,MSK,OOK 300Kbps ISP,I2C,I2S,SPI,UART,USART,USB 148dBm
RF TXRX MODULE ISM<1GHZ ANT CARD
DRAGINO LORAST IOT MODULE FEATUR
Family Name = Dragino / Product Type = Communications Module / Program Memory KB = 20 / Memory Size KB = 192 / Memory Type = Flash / Memory Type = EEPROM / Memory Type = SRAM / Interfaces = ADC / Interfaces = I²C / Interfaces = I²S / Interfaces = SPI / Interfaces = USB / Interfaces = USART / Wireless Connectivity = LoRa® / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Length mm = 42 / Width mm = 24 / Height mm = 3.6 / Weight g = 4

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY