Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 107020003

Family Name = Arduino / Product Type = Music ShieldV2.0 / Length mm = 100 / Width mm = 65 / Height mm = 35 / Weight g...

$ 22.83

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Seeed Studio 107020003 provided by its distributors.

Family Name = Arduino / Product Type = Music ShieldV2.0 / Length mm = 100 / Width mm = 65 / Height mm = 35 / Weight g = 39
MUSIC SHIELD, ARDUINO/SEEEDUINO;
EVAL BOARD FOR VS1053B
Music Shield board
Circular Connector
MUSIC SHIELD V2.0

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY