Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Seeed Studio 104030010

Led Module, Arduino/seeeduino Board;

$ 1.679

Price and Stock

Inventory History

3 month trend:
+403%

Descriptions

Descriptions of Seeed Studio 104030010 provided by its distributors.

LED MODULE, ARDUINO/SEEEDUINO BOARD;
发光二极管 模块, ARDUINO/SEEEDUINO 电路板;
Family Name = Grove / Product Type = Blue LED / Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Length mm = 20 / Width mm = 20 / Height mm = 15 / Weight g = 9

Manufacturer Aliases

Seeed Studio has several brands around the world that distributors may use as alternate names. Seeed Studio may also be known as the following names:

  • Seeed Technology Co Ltd
  • Seeed
  • Seeed Technology Limited
  • Seeed Development Limited
  • Seeed Technology Inc (Seeeduino)
  • SEEED STUDIOS
  • Seeed (Studio) Technology
  • SEEED TECHNOLOGY LTD
  • SEEED TECHNOLOGY